Parametric Equivalent
Parametric Equivalent

0603X106M160CT | |
|---|---|
DigiKey Part Number | 1292-0603X106M160CTTR-ND - Tape & Reel (TR) 1292-0603X106M160CT-ND - Cut Tape (CT) 1292-0603X106M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X106M160CT |
Description | CAP CER 10UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X106M160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41538 | RM1,661.52 |
| 8,000 | RM0.39094 | RM3,127.52 |
| 12,000 | RM0.37872 | RM4,544.64 |
| 28,000 | RM0.36650 | RM10,262.00 |
| 100,000 | RM0.31764 | RM31,764.00 |
| Unit Price without VAT: | RM0.41538 |
|---|---|
| Unit Price with VAT: | RM0.45692 |



