0603N271G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.05896
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.13646
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,125
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.07758
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10748
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,767
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.15065
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.13688
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,892
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,635
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.16161
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.13128
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12191
Datasheet
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N271G500CT

DigiKey Part Number
1292-0603N271G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N271G500CT
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N271G500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04236RM169.44
Manufacturers Standard Package
Unit Price without VAT:RM0.04236
Unit Price with VAT:RM0.04660