0805B473K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.06497
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.30070
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.44855
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.45235
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.23199

Parametric Equivalent


Würth Elektronik
In Stock: 12,091
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,045
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.17283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.52801
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 101,634
Unit Price: RM0.39000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B473K101CT

DigiKey Part Number
1292-0805B473K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B473K101CT
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B473K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.05037RM151.11
Manufacturers Standard Package
Unit Price without VAT:RM0.05037
Unit Price with VAT:RM0.05541