0805N680J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 16,026
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.08880
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,456
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.04753
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 18,050
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.10429
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N680J500CT

DigiKey Part Number
1292-0805N680J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N680J500CT
Description
CAP CER 68PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N680J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03656RM146.24
Manufacturers Standard Package
Unit Price without VAT:RM0.03656
Unit Price with VAT:RM0.04022