MT18N120J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 29,444
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,987
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,899
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05660
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,760
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 290,699
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,571
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24,968
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 197,059
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.12597
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.16127
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N120J500CT

DigiKey Part Number
1292-MT18N120J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18N120J500CT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02512RM100.48
Manufacturers Standard Package
Unit Price without VAT:RM0.02512
Unit Price with VAT:RM0.02763