Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST21B103K500CT | |
|---|---|
DigiKey Part Number | 1292-ST21B103K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST21B103K500CT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05695 | RM170.85 |
| Unit Price without VAT: | RM0.05695 |
|---|---|
| Unit Price with VAT: | RM0.06265 |




