Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702871201 | |
|---|---|
DigiKey Part Number | 0702871201-ND |
Manufacturer | |
Manufacturer Product Number | 0702871201 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871201 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2314-6121-TG | 3M | 38 | 3M15450-ND | RM4.45000 | Similar |
| 67996-114HLF | WEC | 188 | 2266-67996-114HLF-ND | RM4.33000 | Similar |
| 67996-414HLF | Amphenol CS (FCI) | 1,245 | 609-5620-ND | RM2.25000 | Similar |
| 67997-114HLF | Amphenol CS (FCI) | 4,338 | 609-3457-ND | RM4.57000 | Similar |
| 77313-101-14LF | Amphenol CS (FCI) | 1,511 | 77313-101-14LF-ND | RM3.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM5.02191 | RM150,657.30 |
| Unit Price without VAT: | RM5.02191 |
|---|---|
| Unit Price with VAT: | RM5.52410 |








