Similar
Parametric Equivalent



0ZRN0600FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN0600FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0600FF1A |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0600FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.8 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 32 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 5 | RM4.30200 | RM21.51 |
| 10 | RM3.97200 | RM39.72 |
| 50 | RM3.29620 | RM164.81 |
| 100 | RM3.04090 | RM304.09 |
| 250 | RM2.73308 | RM683.27 |
| 500 | RM2.52018 | RM1,260.09 |
| 1,000 | RM2.32306 | RM2,323.06 |
| 5,000 | RM1.91877 | RM9,593.85 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |




