1.14.002.201/0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1,807
Unit Price: RM7.40725
Micon 5 tactile switches from RAFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.002.201/0000

DigiKey Part Number
1715-1.14.002.201/0000-ND
Manufacturer
Manufacturer Product Number
1.14.002.201/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.85mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Bulk
Outline
6.40mm x 5.10mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
153gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Switch Travel
0.50mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.14.002.201/0000WEC1,8072266-1.14.002.201/0000-1715-NDRM7.40725Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,807 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,100RM5.91773RM12,427.23
Manufacturers Standard Package
Unit Price without VAT:RM5.91773
Unit Price with VAT:RM6.50950

Other Suppliers on DigiKey

1,807In Stock
Ships from WEC