Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-2029096-6 | |
|---|---|
DigiKey Part Number | A127827-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029096-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2029096-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |








