1-967644-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,033
Unit Price: RM5.20000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,033
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,419
Unit Price: RM5.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 585
Unit Price: RM8.51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 396
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,632
Unit Price: RM6.46000
Datasheet

Parametric Equivalent


WEC
In Stock: 194
Unit Price: RM5.59000
Datasheet
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
1-967644-1
1-967644-1

1-967644-1

DigiKey Part Number
A122080-ND
Manufacturer
Manufacturer Product Number
1-967644-1
Description
CONN RCPT HSG 2POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967644-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1670915-1TE Connectivity AMP Connectors1,03317-1-1670915-1-NDRM5.20000Parametric Equivalent
2-1670916-1TE Connectivity AMP Connectors1,033A128529-NDRM5.91000Parametric Equivalent
2-967644-1TE Connectivity AMP Connectors1,4192-967644-1-NDRM5.67000Parametric Equivalent
2098641-6TE Connectivity AMP Connectors58517-2098641-6-NDRM8.51000Parametric Equivalent
284703-1TE Connectivity AMP Connectors396A122600-NDRM3.62000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 194 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM4.76700RM47.67
25RM4.46640RM111.66
50RM4.25280RM212.64
100RM4.04990RM404.99
250RM3.79596RM948.99
500RM3.61472RM1,807.36
1,000RM3.44214RM3,442.14
2,500RM3.22672RM8,066.80
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900

Other Suppliers on DigiKey

194In Stock
Ships from WEC