
10073599-022LF | |
|---|---|
DigiKey Part Number | 2266-10073599-022LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-022LF |
Description | CONN RCPT HSG 22POS 2.00MM |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-022LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-022LF | WEC | 271 | 2266-10073599-022LF-609-ND | RM3.62475 | Parametric Equivalent |
| 5016462200 | Molex | 17,486 | WM6064-ND | RM2.96000 | Parametric Equivalent |
| PADP-22V-1-S | JST Sales America Inc. | 430 | 455-2145-ND | RM1.26000 | Parametric Equivalent |
| PUDP-22V-S | JST Sales America Inc. | 26,137 | 455-2475-ND | RM1.69000 | Parametric Equivalent |
| SJW20-22HGA | JAM | 1,980 | 4285-SJW20-22HGA-ND | RM1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM3.62475 | RM289.98 |
| Unit Price without VAT: | RM3.62475 |
|---|---|
| Unit Price with VAT: | RM3.98723 |

