104078-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,524
Unit Price: RM9.19000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,519
Unit Price: RM6.50000
Datasheet
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104078-4

DigiKey Part Number
A3217-ND
Manufacturer
Manufacturer Product Number
104078-4
Description
CONN RCPT 30POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
104078-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.350" (8.89mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
11.43mm, 12.57mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
30VAC
Applications
-
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,519 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,716RM26.92960RM46,211.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.92960
Unit Price with VAT:RM29.62256

Other Suppliers on DigiKey

1,519In Stock
Ships from WEC