1046234-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 237
Unit Price: RM52.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 427
Unit Price: RM211.89500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM128.19086
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046234-1

DigiKey Part Number
A121108-ND
Manufacturer
Manufacturer Product Number
1046234-1
Description
CONN N PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1046234-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
599 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172133-11Amphenol RF237ACX1951-NDRM52.13000Similar
1046234-1WEC4272266-1046234-1-NDRM211.89500Parametric Equivalent
1057088-1TE Connectivity AMP Connectors0A101890-NDRM128.19086Parametric Equivalent
Obsolete
Marketplace Stock: 427 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

427In Stock
Ships from WEC