1046286-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: RM165.11200
Datasheet

Parametric Equivalent


WEC
In Stock: 660
Unit Price: RM27.46200
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 131
Unit Price: RM74.58000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 42
Unit Price: RM51.06000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM101.89320
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM54.82040
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 40
Unit Price: RM85.42000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM90.66080
Image for 1046286-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046286-1

DigiKey Part Number
1046286-1-ND
Manufacturer
Manufacturer Product Number
1046286-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 660 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

660In Stock
Ships from WEC