Image for 1062177-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062177-1

DigiKey Part Number
2266-1062177-1-ND
Manufacturer
Manufacturer Product Number
1062177-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
9 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 2 Nuts, 1 Sleeve
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250 V
Cable Group
RG-188, 316 (Double Braid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1062177-1WEC1672266-1062177-1-NDRM191.44500Parametric Equivalent
In-Stock: 167
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2RM191.44500RM382.89
8RM187.89875RM1,503.19
16RM184.31313RM2,949.01
30RM180.80667RM5,424.20
Unit Price without VAT:RM191.44500
Unit Price with VAT:RM210.58950