1203410509 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: RM770.51000
Datasheet

Parametric Equivalent


WEC
In Stock: 3
Unit Price: RM2,483.42000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410509

DigiKey Part Number
1203410509-ND
Manufacturer
Manufacturer Product Number
1203410509
Description
CBL ASY CIRC 8P M TO RJ45 98.43'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
98.43' (30.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4RM2,117.41500RM8,469.66
Manufacturers Standard Package
Unit Price without VAT:RM2,117.41500
Unit Price with VAT:RM2,329.15650

Other Suppliers on DigiKey

3In Stock
Ships from WEC