130232 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,893
Unit Price: RM12.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,285
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,688
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,940
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 13,661
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


WEC
In Stock: 189,300
Unit Price: RM0.72890
Datasheet

Parametric Equivalent


Molex
In Stock: 2,000
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,000
Unit Price: RM0.72495
Datasheet

Parametric Equivalent


WEC
In Stock: 66,000
Unit Price: RM2.16700
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130232

DigiKey Part Number
130232-ND
Manufacturer
Manufacturer Product Number
130232
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.042" (1.07mm)
Contact Finish
Tin
Width - Outer Edges
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-35771-1TE Connectivity AMP Connectors1,893A27043CT-NDRM12.69000Parametric Equivalent
2-36451-1TE Connectivity AMP Connectors2,285A135602CT-NDRM3.66000Parametric Equivalent
35771TE Connectivity AMP Connectors3,688A27043-NDRM2.21000Parametric Equivalent
36451TE Connectivity AMP Connectors2,94036451-NDRM1.85000Parametric Equivalent
0190690217Molex13,661WM13691-NDRM1.34000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM0.74969RM3,748.45
Manufacturers Standard Package
Unit Price without VAT:RM0.74969
Unit Price with VAT:RM0.82466

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC