1386290000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10
Unit Price: RM28.40700
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386290000

DigiKey Part Number
281-9033-ND
Manufacturer
Manufacturer Product Number
1386290000
Description
PRINTED CIRCUIT BOARD TERMINALS,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
126 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Flange (Mounting)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
2.5-4 Nm (22.1-35.4 Lb-In)
Screw Thread
M6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
12RM113.75750RM1,365.09
Manufacturers Standard Package
Unit Price without VAT:RM113.75750
Unit Price with VAT:RM125.13325

Other Suppliers on DigiKey

10In Stock
Ships from WEC