1470511-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 149
Unit Price: RM26.52000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 820
Unit Price: RM26.16000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 300
Unit Price: RM32.90000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,769
Unit Price: RM13.90800
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 27
Unit Price: RM65.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 127
Unit Price: RM30.42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM30.42000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM59.44300
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM39.09620
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 3
Unit Price: RM41.37000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 190
Unit Price: RM32.58000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM20.44694
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM135.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM142.39000
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470511-1

DigiKey Part Number
A119001-ND
Manufacturer
Manufacturer Product Number
1470511-1
Description
CONN MCX JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,769 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,769In Stock
Ships from WEC