


15722T200 | |
|---|---|
DigiKey Part Number | 2266-15722T200-ND |
Manufacturer | |
Manufacturer Product Number | 15722T200 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 102 VAC |
Packaging Tray | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC, 28VDC - Nom | Coil Resistance 2.25 kOhms |
Load - Max Switching 2.7VA | Base Product Number |
Coil Current 53.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15722T200 | WEC | 49 | 2266-15722T200-ND | RM35.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM35.46000 | RM354.60 |
| 40 | RM34.82950 | RM1,393.18 |
| Unit Price without VAT: | RM35.46000 |
|---|---|
| Unit Price with VAT: | RM39.00600 |









