1586128-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 22,560
Unit Price: RM1.18000
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm)
1586128-1
1586128-1

1586128-1

DigiKey Part Number
A128076-ND
Manufacturer
Manufacturer Product Number
1586128-1
Description
CONN RCPT HSG 2POS 3.68MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
1586128-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 22,560 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.02000RM10.20
25RM0.95520RM23.88
50RM0.90940RM45.47
100RM0.86600RM86.60
250RM0.81164RM202.91
500RM0.77288RM386.44
1,000RM0.73591RM735.91
2,500RM0.68982RM1,724.55
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800

Other Suppliers on DigiKey

22,560In Stock
Ships from WEC