1683350000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 2,190
Unit Price: RM11.78000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 132
Unit Price: RM10.72000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: RM16.11000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 81
Unit Price: RM14.66000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 130
Unit Price: RM15.72000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 82
Unit Price: RM14.66000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 96
Unit Price: RM16.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 42
Unit Price: RM15.41000
Datasheet

Parametric Equivalent


WEC
In Stock: 97
Unit Price: RM6.46156
Datasheet
Terminal Block Connector 3 Position Feed Through Yellow 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1683350000

DigiKey Part Number
1683350000-ND
Manufacturer
Manufacturer Product Number
1683350000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Yellow 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 97 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM8.87960RM887.96
Manufacturers Standard Package
Unit Price without VAT:RM8.87960
Unit Price with VAT:RM9.76756

Other Suppliers on DigiKey

97In Stock
Ships from WEC