1727040199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 28
Unit Price: RM282.10000
Datasheet

Parametric Equivalent


WEC
In Stock: 4
Unit Price: RM834.33333
Datasheet
50 Position One Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position One Piece Backshell Connector Black 180° Shielded
1727040199
1727040199

1727040199

DigiKey Part Number
WM16630-ND
Manufacturer
Manufacturer Product Number
1727040199
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM68.89360RM3,444.68
Manufacturers Standard Package
Unit Price without VAT:RM68.89360
Unit Price with VAT:RM75.78296

Other Suppliers on DigiKey

4In Stock
Ships from WEC