1727670104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 985
Unit Price: RM108.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 15,659
Unit Price: RM217.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 15,792
Unit Price: RM217.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5,797
Unit Price: RM53.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,713
Unit Price: RM66.34500
Datasheet
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
1727670104
1727670104
Molex - Glow Wire Connector Testing

1727670104

DigiKey Part Number
WM22154-ND
Manufacturer
Manufacturer Product Number
1727670104
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,713 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM1.65858RM4,975.74
Manufacturers Standard Package
Unit Price without VAT:RM1.65858
Unit Price with VAT:RM1.82444

Other Suppliers on DigiKey

2,713In Stock
Ships from WEC