Parametric Equivalent
Parametric Equivalent





1731090072 | |
|---|---|
DigiKey Part Number | WM12600-ND |
Manufacturer | |
Manufacturer Product Number | 1731090072 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.04000 | RM67.04 |
| 10 | RM56.97100 | RM569.71 |
| 25 | RM53.40040 | RM1,335.01 |
| 50 | RM50.85180 | RM2,542.59 |
| 100 | RM48.42530 | RM4,842.53 |
| 250 | RM45.39592 | RM11,348.98 |
| 500 | RM43.23160 | RM21,615.80 |
| 1,000 | RM41.17104 | RM41,171.04 |
| Unit Price without VAT: | RM67.04000 |
|---|---|
| Unit Price with VAT: | RM73.74400 |






















