Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110081 | |
|---|---|
DigiKey Part Number | 1731110081-ND |
Manufacturer | |
Manufacturer Product Number | 1731110081 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110081 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040096 | Molex | 2,498 | WM12503-ND | RM30.06000 | Parametric Equivalent |
| 1731110001 | Molex | 0 | 1731110001-ND | RM28.57640 | Parametric Equivalent |
| 1731110260 | Molex | 88 | 1731110260-ND | RM32.39000 | Parametric Equivalent |
| 1731140310 | Molex | 18 | 900-1731140310-ND | RM60.87000 | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | RM74.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.03000 | RM40.03 |
| 10 | RM34.02600 | RM340.26 |
| 25 | RM31.89360 | RM797.34 |
| 50 | RM30.37100 | RM1,518.55 |
| 100 | RM28.92160 | RM2,892.16 |
| 300 | RM26.76520 | RM8,029.56 |
| 500 | RM25.81858 | RM12,909.29 |
| 1,000 | RM24.58773 | RM24,587.73 |
| Unit Price without VAT: | RM40.03000 |
|---|---|
| Unit Price with VAT: | RM44.03300 |


















