Parametric Equivalent
Parametric Equivalent




1731110090 | |
|---|---|
DigiKey Part Number | WM21990-ND |
Manufacturer | |
Manufacturer Product Number | 1731110090 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.04000 | RM41.04 |
| 10 | RM34.89000 | RM348.90 |
| 25 | RM32.70440 | RM817.61 |
| 50 | RM31.14340 | RM1,557.17 |
| 100 | RM29.65660 | RM2,965.66 |
| 250 | RM27.80104 | RM6,950.26 |
| 500 | RM26.47512 | RM13,237.56 |
| 1,000 | RM25.21301 | RM25,213.01 |
| Unit Price without VAT: | RM41.04000 |
|---|---|
| Unit Price with VAT: | RM45.14400 |
















