Parametric Equivalent

1731110219 | |
|---|---|
DigiKey Part Number | 1731110219-ND |
Manufacturer | |
Manufacturer Product Number | 1731110219 |
Description | FCT HOOD S4 0 DEG PLSTC W/SCRWLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.97000 | RM27.97 |
| 10 | RM23.75400 | RM237.54 |
| 25 | RM22.26720 | RM556.68 |
| 50 | RM21.20360 | RM1,060.18 |
| 100 | RM20.19090 | RM2,019.09 |
| 250 | RM18.92712 | RM4,731.78 |
| 500 | RM18.02424 | RM9,012.12 |
| 1,000 | RM17.16473 | RM17,164.73 |
| Unit Price without VAT: | RM27.97000 |
|---|---|
| Unit Price with VAT: | RM30.76700 |












