Parametric Equivalent
Parametric Equivalent





1SNK505220R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505220R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505220R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505220R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Screw | Base Product Number |
Current - IEC 29 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK505210R0000 | TE Connectivity ENTRELEC | 106 | 2109-1SNK505210R0000-ND | RM26.82000 | Parametric Equivalent |
| 1SNK505220R0000 | WEC | 24 | 2266-1SNK505220R0000-ND | RM30.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.14000 | RM30.14 |
| 10 | RM21.37000 | RM213.70 |
| 25 | RM18.81000 | RM470.25 |
| 50 | RM17.24100 | RM862.05 |
| 100 | RM15.96000 | RM1,596.00 |
| 250 | RM14.64628 | RM3,661.57 |
| 500 | RM13.88962 | RM6,944.81 |
| 1,000 | RM13.29673 | RM13,296.73 |
| Unit Price without VAT: | RM30.14000 |
|---|---|
| Unit Price with VAT: | RM33.15400 |



