1SNK510010R0000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 139
Unit Price: RM13.71000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,640
Unit Price: RM13.71000
Datasheet

Parametric Equivalent


WEE
In Stock: 1,250
Unit Price: RM11.26840
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 4-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK510010R0000

DigiKey Part Number
2266-1SNK510010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK510010R0000
Description
ZS16
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK510010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
67 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
13.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.