Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




2-1393659-8 | |
|---|---|
DigiKey Part Number | A99511-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393659-8 |
Description | CONN DIN PLUG 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393659-8 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731962577 | HARTING | 0 | 09731962577-ND | RM57.88490 | Similar |
| 09731966519 | HARTING | 0 | 09731966519-ND | RM45.42450 | Similar |
| 09731966520 | HARTING | 0 | 09731966520-ND | RM42.71150 | Similar |
| 09731966953 | HARTING | 0 | 09731966953-ND | RM52.76250 | Similar |
| 09731967903 | HARTING | 87 | 1195-5219-ND | RM27.54000 | Similar |
















