Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-1971876-4 | |
|---|---|
DigiKey Part Number | 2-1971876-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971876-4 |
Description | CONN PLUG HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Purple 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971876-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971876-4 | TE Connectivity AMP Connectors | 793 | A115803-ND | RM3.78000 | Parametric Equivalent |
| 5-1971876-4 | TE Connectivity AMP Connectors | 995 | A118824-ND | RM4.57000 | Parametric Equivalent |
| 5-2232357-4 | TE Connectivity AMP Connectors | 261 | A118827-ND | RM3.90000 | Parametric Equivalent |
| 2-1971876-4 | WEC | 750 | 2266-2-1971876-4-ND | RM3.07316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.13836 | RM2,138.36 |
| Unit Price without VAT: | RM2.13836 |
|---|---|
| Unit Price with VAT: | RM2.35220 |





