Parametric Equivalent




2-329444-1 | |
|---|---|
DigiKey Part Number | A24407-ND |
Manufacturer | |
Manufacturer Product Number | 2-329444-1 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
EDA/CAD Models | 2-329444-1 Models |
Category | Frequency - Max 2.5 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-329444-1 | WEC | 35 | 2266-2-329444-1-17-ND | RM93.73333 | Parametric Equivalent |



