2002772206 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3,015
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


WEC
In Stock: 5,843
Unit Price: RM2.25000
Datasheet
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
2002772206
2002772206
Example of Nano-Fit Assembly

2002772206

DigiKey Part Number
WM26694-ND
Manufacturer
Manufacturer Product Number
2002772206
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2002772206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002771206Molex3,015WM26680-NDRM2.09000Parametric Equivalent
2002772206WEC5,8432266-2002772206-23-NDRM2.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,843 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.91500RM19.15
25RM1.79680RM44.92
50RM1.71000RM85.50
100RM1.62840RM162.84
250RM1.52636RM381.59
500RM1.45338RM726.69
1,000RM1.38393RM1,383.93
2,500RM1.29727RM3,243.17
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500

Other Suppliers on DigiKey

5,843In Stock
Ships from WEC