2004530004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8,238
Unit Price: RM2.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 28,630
Unit Price: RM1.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,077
Unit Price: RM1.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,930
Unit Price: RM2.02000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 973
Unit Price: RM2.87000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1,534
Unit Price: RM1.18000
Datasheet
2004530004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004530004

DigiKey Part Number
2004530004-ND
Manufacturer
Manufacturer Product Number
2004530004
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004530004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,437 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,800RM1.44681RM6,944.69
Manufacturers Standard Package
Unit Price without VAT:RM1.44681
Unit Price with VAT:RM1.59149

Other Suppliers on DigiKey

3,437In Stock
Ships from WEC