Parametric Equivalent
Parametric Equivalent



2004880006 | |
|---|---|
DigiKey Part Number | 2004880006-ND |
Manufacturer | |
Manufacturer Product Number | 2004880006 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004880006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014063 | Molex | 3,957 | 0039014063-ND | RM1.93000 | Parametric Equivalent |
| 2004880006 | WEC | 1,547 | 2266-2004880006-23-ND | RM2.24580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.24295 | RM4,485.90 |
| Unit Price without VAT: | RM2.24295 |
|---|---|
| Unit Price with VAT: | RM2.46725 |




