2025693004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 950
Unit Price: RM4.45000
Datasheet

Parametric Equivalent


WEC
In Stock: 927
Unit Price: RM4.88567
Datasheet
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025693004

DigiKey Part Number
900-2025693004-ND
Manufacturer
Manufacturer Product Number
2025693004
Description
ULTRA-FIT PLUG SR BLK FH 4CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2025693004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2025694004Molex950900-2025694004-NDRM4.45000Parametric Equivalent
2025693004WEC9272266-2025693004-23-NDRM4.88567Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 927 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
16,000RM2.64606RM42,336.96
Unit Price without VAT:RM2.64606
Unit Price with VAT:RM2.91067

Other Suppliers on DigiKey

927In Stock
Ships from WEC