Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029096-4 | |
|---|---|
DigiKey Part Number | 2029096-4-ND |
Manufacturer | |
Manufacturer Product Number | 2029096-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029096-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586000-4 | TE Connectivity AMP Connectors | 914 | A30655-ND | RM0.87000 | Parametric Equivalent |
| 1969604-4 | TE Connectivity AMP Connectors | 9,870 | A123492-ND | RM1.26000 | Parametric Equivalent |
| 2029090-4 | TE Connectivity AMP Connectors | 4,927 | 2029090-4-ND | RM0.71708 | Parametric Equivalent |
| 0039013043 | Molex | 22,245 | WM1018-ND | RM1.26000 | Parametric Equivalent |
| 0039013046 | Molex | 14,346 | WM17195-ND | RM2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.51753 | RM5,175.30 |
| Unit Price without VAT: | RM0.51753 |
|---|---|
| Unit Price with VAT: | RM0.56928 |









