205203-8 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,968
Unit Price: RM5.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,386
Unit Price: RM10.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,903
Unit Price: RM11.03000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 92
Unit Price: RM306.10000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 88
Unit Price: RM13.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,104
Unit Price: RM10.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 49
Unit Price: RM114.85000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,797
Unit Price: RM25.89000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 191
Unit Price: RM58.55000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 640
Unit Price: RM46.02000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1,219
Unit Price: RM3.66000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 42
Unit Price: RM163.67000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,311
Unit Price: RM45.46800
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 2,318
Unit Price: RM2.52000
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205203-8
205203-8

205203-8

DigiKey Part Number
A34104-ND
Manufacturer
Manufacturer Product Number
205203-8
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
205203-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Trivalent Chromium Chromate Zinc Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 469 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM7.04500RM70.45
25RM6.60360RM165.09
50RM6.28740RM314.37
100RM5.98720RM598.72
250RM5.61212RM1,403.03
800RM5.16988RM4,135.90
1,600RM4.92323RM7,877.17
3,200RM4.68842RM15,002.94
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700

Other Suppliers on DigiKey

452In Stock
Ships from WEC