
DEUH-9S-FO | |
|---|---|
DigiKey Part Number | 2266-DEUH-9S-FO-ND |
Manufacturer | |
Manufacturer Product Number | DEUH-9S-FO |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM45.46800 | RM454.68 |
| 40 | RM44.64025 | RM1,785.61 |
| 70 | RM43.85214 | RM3,069.65 |
| 150 | RM43.02480 | RM6,453.72 |
| Unit Price without VAT: | RM45.46800 |
|---|---|
| Unit Price with VAT: | RM50.01480 |







