
21-17-24 | |
|---|---|
DigiKey Part Number | 1097-21-17-24-ND |
Manufacturer | |
Manufacturer Product Number | 21-17-24 |
Description | COAX CBL TRS TO TRS 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRS to TRS Twinaxial 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRS to TRS | |
1st Connector | TRS Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRS Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM662.32000 | RM662.32 |
| 10 | RM563.03700 | RM5,630.37 |
| 30 | RM521.08767 | RM15,632.63 |
| 50 | RM503.03960 | RM25,151.98 |
| Unit Price without VAT: | RM662.32000 |
|---|---|
| Unit Price with VAT: | RM728.55200 |


