213798-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: RM296.60000
Datasheet

Parametric Equivalent


WEC
In Stock: 2
Unit Price: RM228.32000
Datasheet
24 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213798-3

DigiKey Part Number
A123133-ND
Manufacturer
Manufacturer Product Number
213798-3
Description
CONN RCPT MALE 24POS GOLD SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
213798-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Plastic
Packaging
Tray
Shell Material
Polyamide (PA), Nylon
Part Status
Active
Contact Finish - Mating
Gold or PdNi +Gold
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
24
Voltage Rating
250VAC/DC
Shell Size - Insert
23-24
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount, Through Hole
Contact Material
Brass
Mounting Feature
Flange
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
213780-1TE Connectivity AMP Connectors7A115072-NDRM296.60000Parametric Equivalent
213798-3WEC22266-213798-3-NDRM228.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM228.32000RM228.32
21RM184.16667RM3,867.50
42RM175.38357RM7,366.11
63RM170.44127RM10,737.80
105RM164.41581RM17,263.66
252RM154.58183RM38,954.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM228.32000
Unit Price with VAT:RM251.15200

Other Suppliers on DigiKey

2In Stock
Ships from WEC