3-5179161-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM28.80000
Datasheet

Similar


WEC
In Stock: 3,000
Unit Price: RM15.24780
Datasheet
Image for 3-5179161-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5179161-3

DigiKey Part Number
3-5179161-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-5179161-3
Description
CONN PLUG 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Number of Positions
80
Height Above Board
0.309" (7.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-5177986-3TE Connectivity AMP Connectors0A99216CT-NDRM28.80000Similar
3-5179161-3WEC3,0002266-3-5179161-3TR-NDRM15.24780Similar
Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC