Ring Terminal Connector 1/4 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321632

DigiKey Part Number
321632-ND
Manufacturer
Manufacturer Product Number
321632
Description
CONN RING HOOK 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Hook 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Hook
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 21,267 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM3.21500RM32.15
25RM3.01320RM75.33
50RM2.86840RM143.42
100RM2.73160RM273.16
250RM2.56020RM640.05
500RM2.43792RM1,218.96
1,000RM2.32153RM2,321.53
2,500RM2.17617RM5,440.43
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800

Other Suppliers on DigiKey

7,858In Stock
Ships from WEC