Parametric Equivalent

4-1617003-9 | |
|---|---|
DigiKey Part Number | 4-1617003-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617003-9 |
Description | B07B942BZ1-8020 = 07 10AMP REL |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 30VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 15.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 66 VAC | |
Must Release Voltage | 7 VAC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM1,377.96533 | RM20,669.48 |
| Unit Price without VAT: | RM1,377.96533 |
|---|---|
| Unit Price with VAT: | RM1,515.76186 |

