


T1230160140-000 | |
|---|---|
DigiKey Part Number | A132672-ND |
Manufacturer | |
Manufacturer Product Number | T1230160140-000 |
Description | H16B-TSH-M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230160140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.22000 | RM59.22 |
| 16 | RM48.68625 | RM778.98 |
| 32 | RM46.36281 | RM1,483.61 |
| 56 | RM44.56768 | RM2,495.79 |
| 104 | RM42.66375 | RM4,437.03 |
| 256 | RM40.03824 | RM10,249.79 |
| 504 | RM38.17181 | RM19,238.59 |
| 1,000 | RM36.37258 | RM36,372.58 |
| Unit Price without VAT: | RM59.22000 |
|---|---|
| Unit Price with VAT: | RM65.14200 |




