5-747905-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 8,917
Unit Price: RM15.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,313
Unit Price: RM17.49000
Datasheet

Similar


NorComp Inc.
In Stock: 3,016
Unit Price: RM15.21000
Datasheet

Similar


NorComp Inc.
In Stock: 741
Unit Price: RM19.42000
Datasheet

Similar


NorComp Inc.
In Stock: 570
Unit Price: RM19.42000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM19.42000
Datasheet

Similar


NorComp Inc.
In Stock: 90
Unit Price: RM21.95000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM42.43000
Datasheet

Similar


NorComp Inc.
In Stock: 137
Unit Price: RM43.90000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,187
Unit Price: RM8.34275
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 855
Unit Price: RM6.74000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 53,219
Unit Price: RM2.19000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 174
Unit Price: RM3.20000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 652
Unit Price: RM5.10000
Datasheet
5-747905-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-747905-4

DigiKey Part Number
A102039-ND
Manufacturer
Manufacturer Product Number
5-747905-4
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Blue Zinc Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,187 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,187In Stock
Ships from WEC