Parametric Equivalent
Parametric Equivalent

5025780302 | |
|---|---|
DigiKey Part Number | 900-5025780302-ND |
Manufacturer | |
Manufacturer Product Number | 5025780302 |
Description | 15 WB SINGLE PLUG HSG 3CKT RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780302 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025780300 | Molex | 26,575 | WM11230-ND | RM1.42000 | Parametric Equivalent |
| 5025780302 | WEC | 6,996 | 2266-5025780302-23-ND | RM0.60676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.63200 | RM25,280.00 |
| Unit Price without VAT: | RM0.63200 |
|---|---|
| Unit Price with VAT: | RM0.69520 |



