5041930800 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 93,636
Unit Price: RM0.53090
Datasheet
5041930800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041930800
5041930800
5041930800

5041930800

DigiKey Part Number
WM12326-ND
Manufacturer
Manufacturer Product Number
5041930800
Description
CONN RCPT HSG 8POS 1.25MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041930800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93,636 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

93,636In Stock
Ships from WEC